Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480836
Order Code3378345
Also Known AsGTIN UPC EAN: 0793950488362
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €275.830 |
| 3+ | €267.750 |
Price for:Each
Minimum: 1
Multiple: 1
€275.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No480836
Order Code3378345
Also Known AsGTIN UPC EAN: 0793950488362
Technical Datasheet
Accuracy-
Meter Display TypeLCD
No. of Digits / Alpha4
Resolution - High Range Max-
Resolution - Low Range Max-
Readings-
External Height237mm
External Width60mm
External Depth60mm
Product Range-
SVHCTo Be Advised
Product Overview
Provides high frequency measurement for EMF and allows monitoring in the 50MHz to 3.5GHz range. Finds applications in RF electromagnetic wave field measurement, mobile phone base station antenna radiation power density measurement, radiation safety level tests, locating RF ‘Hot Spots’ in the workplace or at home, microwave leakage detection, RF ’Electrosmog‘ detection and wireless network (Wi-Fi) Rf detection.
- LCD display with backlight
- Non-directional (isotropic) measurement with 3 channel (triaxial) measurement probe
- Max, Hold and Average functions
- Manual store/recall up to 99 sets
- User selectable alarm threshold level
- Supplied with carry case and battery
Technical Specifications
Accuracy
-
No. of Digits / Alpha
4
Resolution - Low Range Max
-
External Height
237mm
External Depth
60mm
SVHC
To Be Advised
Meter Display Type
LCD
Resolution - High Range Max
-
Readings
-
External Width
60mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.670409