Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €223.680 |
Price for:Each
Minimum: 1
Multiple: 1
€223.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR450W-D
Order Code4406657
Technical Datasheet
Product Range-
Camera Head Diameter5.5mm
Resolution1280 × 720 Pixels
Magnification-
Output ConnectionProbe
SVHCTo Be Advised
Product Overview
BRW450-D is a dual HD wireless video borescope. It is designed to help you effortlessly inspect and diagnose with clarity and precision. Its 1280 × 720 HD resolution and dual-view 0.21-inch camera on a 0.05-inch probe let you capture sharp images and videos. It easily connects to the Extech ExView app to wirelessly stream and control the video borescope. It is perfect for HVAC checks, automotive repairs, and plant maintenance, this tool allows for detailed side-by-side views and multimedia recording, ensuring you have the documentation you need for any project.
- Camera probe: 1280 × 720 resolution
- Use Extech ExView app on your mobile device to wirelessly stream and control the video borescope
- Identify, document, and share with side-by-side view, snapshots, and video / audio recording
- Versatile, rugged, lightweight, and reliable with IP67 probe rating
- Long lasting 5-hour battery operation
- Semi-rigid probe flexibility, forward and side direction of camera view
- 68° field of view (FOV), Wi-Fi (IEEE 802.11 b/g/n, 2.4Ghz) video image transfer
- 30fps frame rate, 3.7V Li-ion battery with 5-hour operating time battery
- Certifications FCC, UKCA certified, 2 years warranty, UNC ¼”-20 tripod mounting
- Operating temperature range from 0°C to 50°C
Contents
Video borescope, Micro USB cable, Cell phone holder adapter, Quick start guide.
Technical Specifications
Product Range
-
Resolution
1280 × 720 Pixels
Output Connection
Probe
Camera Head Diameter
5.5mm
Magnification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3