Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO250
Order Code2836705
Also Known AsGTIN UPC EAN: 793950502501
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €459.000 |
Price for:Each
Minimum: 1
Multiple: 1
€459.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoCO250
Order Code2836705
Also Known AsGTIN UPC EAN: 793950502501
Technical Datasheet
Operating Temperature Min-10°C
Operating Temperature Max60°C
Relative Humidity Range0% to 99.9%
Air Velocity Range-
CO2 Range0ppm to 5000ppm
Product Range-
SVHCTo Be Advised
Product Overview
CO250 portable indoor air quality CO2 meter measures Carbon Dioxide (C02), temperature, humidity, dew point and wet bulb. Checks for Carbon Dioxide (CO2) concentrations and calculates statistical weighted averages of TWA (8 hour time weighted average) and STEL (15 minute short term exposure limit). User programmable audible alarm. Data acquisition software and cable included to record and document CO2, Humidity and Temperature data.
- Maintenance free NDIR (non-dispersive infrared) CO₂ sensor
- Measurement ranges CO₂: 0 to 5000ppm
- Measurement ranges temperature: -14 to 140°F (-10 to 60°C)
- Measurement ranges humidity: 0.0 to 99.9%
- Dimensions/ weight is 7.9x2.7x2.3” (200x70x57mm)/ 6.7 oz. (190g)
Contents
Portable indoor air quality CO2 meter, Software and cable, 4 AA batteries, Carrying case.
Technical Specifications
Operating Temperature Min
-10°C
Relative Humidity Range
0% to 99.9%
CO2 Range
0ppm to 5000ppm
SVHC
To Be Advised
Operating Temperature Max
60°C
Air Velocity Range
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75