Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC400
Order Code2836710
Also Known AsGTIN UPC EAN: 00793950054000
Your Part Number
Technical Datasheet
4 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €124.00 |
Price for:Each
Minimum: 1
Multiple: 1
€124.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC400
Order Code2836710
Also Known AsGTIN UPC EAN: 00793950054000
Technical Datasheet
Conductivity Range0mS/cm to 19.99mS/cm
TDS Range Max999ppm
Salinity Range Max999ppm
Temperature Measuring Range0°C to +65°C
External Height173mm
External Width41mm
External Depth36mm
Product Range-
SVHCTo Be Advised
Product Overview
ExStik® II Conductivity/TDS/Salinity Meter-Waterproof meter with one high accuracy multi-range sensor that measures four parameters Conductivity, TDS, Salinity, and Temperature
- Autoranging meter offers 3 ranges of measurements
- Units of measure include ìS/cm, mS/cm, ppm, ppt, mg/L, and g/L
- Adjustable Conductivity to TDS ratio factor from 0.4 to 1.0 — conveniently calculates the TDS value
- Large 3-1/2 digit (2000 count) Digital display with analog bargraph to indicate sample trends
- Data Hold, Auto Power Off and low battery indication
- Automatic Temperature Compensation of 2% per °C
- Simultaneous display of Conductivity, TDS, or Salinity plus Temperature
- Internal memory stores up to 25 labelled readings for easy recall
- Self calibration of electronics on power up
- Easy to replace Conductivity cell module
- Waterproof design to withstand wet environment – meets IP57 standard
- Supplied with 4x CR2032 batteries
Applications
Test & Measurement
Technical Specifications
Conductivity Range
0mS/cm to 19.99mS/cm
Salinity Range Max
999ppm
External Height
173mm
External Depth
36mm
SVHC
To Be Advised
TDS Range Max
999ppm
Temperature Measuring Range
0°C to +65°C
External Width
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186
UN Hazard Code:3091