Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC500
Order Code2836712
Also Known AsGTIN UPC EAN: 00793950055007
Your Part Number
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €180.790 |
Price for:Each
Minimum: 1
Multiple: 1
€180.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEC500
Order Code2836712
Also Known AsGTIN UPC EAN: 00793950055007
Technical Datasheet
Conductivity Range0mS/cm to 19.99mS/cm
TDS Range Max999ppm
Salinity Range Max999ppm
Temperature Measuring Range-5°C to +90°C
External Height186mm
External Width41mm
External Depth36mm
Product Range-
SVHCTo Be Advised
Product Overview
The EC500 is Conductivity/TDS/Temperature Meter. Measures five parameters including Conductivity, TDS, Salinity, pH, and Temperature using one electrode. Analogue bargraph indicates trends. Memory stores up to 25 labeled readings. Waterproof meter with high-accuracy multi-ranging sensor. Features Auto Power off with disable. Complete with meter and electrode, protective cap, sample cup, 4x CR-2032 batteries, and 1.2m neckstrap.
- 9x units of measure: pH, µS/cm, mS/cm, ppm, ppt, mg/L, g/L, °C, °F
- Analogue bargraph indicates trends
- Memory stores up to 25 labeled readings
- Adjustable Conductivity to TDS ratio from 0.4 to 1.0; 0.5 fixed Salinity ratio
- RENEW feature alerts user when electrode needs replacement
Technical Specifications
Conductivity Range
0mS/cm to 19.99mS/cm
Salinity Range Max
999ppm
External Height
186mm
External Depth
36mm
SVHC
To Be Advised
TDS Range Max
999ppm
Temperature Measuring Range
-5°C to +90°C
External Width
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208
UN Hazard Code:3091