Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €534.69 |
Product Information
Product Overview
EC600 is a waterproof conductivity kit. The 7-in-1 EC600 kit measures conductivity, TDS, salinity, resistivity, pH, mV and temperature. It has automatic one button calibration of 4, 7, and 10 pH with a choice of three point calibration for better accuracy and it provides automatic temperature compensation. One point conductivity calibration automatically recognizes eight calibration solutions from USA, Europe, and China. Memory stores up to 300 readings with series number, measured value and temperature. The meter has a large, blue, backlit LCD display screen with an auto power off function with disable that saves battery life. The IP57 waterproof housing protects it from the elements.
- Waterproof housing (meets IP57), automatic one button pH calibration (4, 7, and 10pH)
- Choice of 3-point pH calibration for better accuracy
- Memory stores up to 300 readings with series number, measured value and temperature
- Large blue backlit dual LCD display, auto power off saves battery life with disable function
- 0.00mS to 199.9mS conductivity, ±1.5% full scale conductivity basic accuracy, 0.01µS max resolution
- ORP range from -1999 to + 1999mV, ±0.15mV ORP basic accuracy
- 0 to 100g/L TDS, ±1.5% full scale TDS basic accuracy, 0.01mg/L TDS max resolution
- Temperature (contact) basic accuracy is ±0.5°C, 0.1° temperature (contact) max resolution
- 2-year warranty
- IP57 rated
- Dimensions: 120x65x31mm
Contents
EC600 waterproof conductivity kit, pH/mV/temperature electrode, Polymer conductivity cell, pH and conductivity calibration solutions, 2x AA batteries and hard carrying case.
Technical Specifications
0mS to 199.9mS
1.5%
120mm
31mm
-
-
Conductivity, mV, pH, Resistivity, Salinity, TDS, Temperature
65mm
180g
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate