Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450
Order Code2688643
Also Known AsGTIN UPC EAN: 0793950224502
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €301.99 |
Price for:Each
Minimum: 1
Multiple: 1
€301.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF450
Order Code2688643
Also Known AsGTIN UPC EAN: 0793950224502
Technical Datasheet
Accuracy15%
Meter Display TypeTFT LCD
No. of Digits / Alpha-
Resolution - High Range Max1000µG
Resolution - Low Range Max20µG
ReadingsElectric Field, Magnetic Field, RF Field Strength
External Height115mm
External Width60mm
External Depth21mm
Product Range-
SVHCNo SVHC (20-Jun-2016)
Product Overview
The EMF450 from Extech Instruments is a multi-field EMF meter. The EMF450 is a convenient 3 in 1 EMF meter which simultaneously measures and displays magnetic field, electric field and radio frequency strength. Ergonomic pocket sized design with an easy to navigate menu. Large vivid colour TFT display shows digital readings, bar graphs and trending graph. It store up to 20 RF historical records, features data hold and auto power off with disable function.
- Magnetic field triple axis sensor (X, Y, Z)
- Audible alarm
- 2.4" (240 x 320 pixels) colour TFT display
- Adjustable screen brightness (low, medium, high)
- Dimension is 4.5" x 2.4" x 0.8" (115mm x 60mm x 21mm) and weight is 4.2oz (120g)
- Data hold function
- Auto power-off with disable option
- Power: 3x AAA batteries (included)
Applications
Test & Measurement
Contents
EMF450 multi field EMF meter, complete with 3 AAA batteries and USB power supply cable.
Technical Specifications
Accuracy
15%
No. of Digits / Alpha
-
Resolution - Low Range Max
20µG
External Height
115mm
External Depth
21mm
SVHC
No SVHC (20-Jun-2016)
Meter Display Type
TFT LCD
Resolution - High Range Max
1000µG
Readings
Electric Field, Magnetic Field, RF Field Strength
External Width
60mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90301000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.660147