Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.400 |
Product Information
Product Overview
The EX Series from Extech Instruments provides professional DMM's loaded with advanced features and functions. In addition to standard DMM features, they offer a Low impedance (LoZ) mode, backlit LCD, non‐contact voltage detector that safely senses electrical sources, variable frequency voltage measurement. True RMS provides accurate readings when measuring distorted or noisy waveforms.
- 11 function true RMS multimeter + NCV features
- Low impedance (LoZ) prevents false reading caused by ghost voltages
- Low pass filter (LPF) for accurate measurements of variable frequency drive signals
- Built-in non-contact voltage detector (NCV) with LED indicator
- Functions NCV, AC/DC voltage & current, resistance, capacitance, frequency, duty cycle, diode test, continutity
- Data hold, min/max/max-min, auto power off
- Relative mode for capacitance zero and offset adjustment
- DC/AC voltage range from 0.01mV to 600V
- Approved by cULus
- Dimension is 6.7" x 3.2" x 1.9" (175mm x 81mm x 48.5mm), weight is 13.1oz (370g)
- Power: 2x AA batteries (included)
Applications
Test & Measurement
Contents
EX350 true RMS digital multimeter, Test leads, Manual, Two AA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
True RMS
Auto, Manual
600V
10A
3 Years
No SVHC (20-Jun-2016)
3.75
4000
600V
10A
40Mohm
EX350 Series
Technical Docs (2)
Alternatives for EX350
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate