Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30
Order Code2836715
Also Known AsGTIN UPC EAN: 793950365304
Technical Datasheet
1 In Stock
Need more?
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €44.200 | 
Price for:Each
Minimum: 1
Multiple: 1
€44.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoHW30
Order Code2836715
Also Known AsGTIN UPC EAN: 793950365304
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy-
External Height79mm
External Width66mm
External Depth21mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Multi-functional Timing Device Features user selectable Heat Index Alarm and measures Temperature and Humidity
- Programmable heat index alarm
- Displays temperature, humidity, and heat index
- Calendar mode displays day, date and time
- Stopwatch/chronograph mode with 1/100 second resolution
- Fastest/Slowest/Average Lap recall
- 99 lap counter with 30 lap/split memory
- 10 hour countdown timer with audible beeper warning for the last 5 seconds
- 12 or 24 hour clock operation
Applications
Test & Measurement
Technical Specifications
Meter Range
-
Accuracy
-
External Width
66mm
Product Range
-
Counting Speed
-
External Height
79mm
External Depth
21mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:91029100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
UN Hazard Code:3091