Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.040 |
Price for:Each
Minimum: 1
Multiple: 1
€82.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR270
Order Code3018739
Technical Datasheet
Temperature Measuring Range-20°C to +650°C
Accuracy1%
Operating Temperature Min-20°C
Operating Temperature Max650°C
Product Range-
SVHCTo Be Advised
Product Overview
Fast response with high accuracy, the Extech IR270 is ideal for quick checks of multiple spots in a process or for catching spikes in temperature. Easy programmable High/Low Alarm with tri-color display and audible alarm measures non-contact temperature up to 1202°F (650°C).
- Take non-contact temperature measurements from -4 to 1202°F (-20 to 650°C)
- Maximum resolution of 0.1°F/°C and basic accuracy of ±(1% of reading + 2°F/1°C)
- 12:1 distance to spot (target) ratio
- Built-in laser pointer identifies target area with on/off button
- Programmable Hi/Low alarms with audible beeper, tri-colour LCD display
- Adjustable emissivity (0.10 to 1.00) increases measurement accuracy
- Record/Recall up to 20 readings
- Automatic Data Hold when trigger released
- MAX/MIN/AVG/DIF functions
- Bright white backlighting illuminates display for taking measurements at night or in areas with low background light levels
- Auto power off
- Low battery indicator
- Dimensions: 180x107x40mm
- Weight: 150g
Technical Specifications
Temperature Measuring Range
-20°C to +650°C
Operating Temperature Min
-20°C
Product Range
-
Accuracy
1%
Operating Temperature Max
650°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36