Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR400
Order Code2836716
Also Known AsGTIN UPC EAN: 0793950424001
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €70.320 |
Price for:Each
Minimum: 1
Multiple: 1
€70.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoIR400
Order Code2836716
Also Known AsGTIN UPC EAN: 0793950424001
Technical Datasheet
Temperature Measuring Range-20°C to +343°C
Accuracy2%
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCTo Be Advised
Product Overview
- Built-in laser pointer that identifies target area and improves aim
- Backlit display for taking measurements at night or in areas with low background light levels
- 8:1 field of view (distance to target ratio)
- Automatic Data Hold when trigger released
- Fixed 0.95 emissivity covers 90% of surface applications
- Min/Max Hold, Auto power off
Contents
Contents: Thermometer, 9V battery & case
Technical Specifications
Temperature Measuring Range
-20°C to +343°C
Operating Temperature Min
0°C
Product Range
-
Accuracy
2%
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.383