Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT505
Order Code3018735
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950475157
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.000 |
Price for:Each
Minimum: 1
Multiple: 1
€139.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoLT505
Order Code3018735
Product RangeExtech - LT Series
Also Known AsGTIN UPC EAN: 0793950475157
Technical Datasheet
Measurement Max400000lx
Resolution (lx)0.1lx
Accuracy3%
External Height133mm
External Width48mm
External Depth23mm
Product RangeExtech - LT Series
SVHCTo Be Advised
Product Overview
Pocket-sized autoranging light meter offers wide light intensity ranges measuring up to 40,000Fc (400,000Lux) with high resolution to 0.01Fc (0.1Lux). Ideal for indoor lighting tests and for checking security and safety illumination in parking garages, night time ATM areas, stairwells, landings, and hallways.
- Wide range foot-candle/Lux light meter
- Zero/calibration function
- Data hold and min/max functions
- Auto power off with disable
- Tripod mount (optional TR100 tripod sold separately)
- 1 year product warranty
- Supplied with light sensor cover, 2x AAA batteries, and pouch
Applications
Test & Measurement
Contents
Light meter, Light sensor cover, two AAA batteries, Pouch.
Technical Specifications
Measurement Max
400000lx
Accuracy
3%
External Width
48mm
Product Range
Extech - LT Series
Resolution (lx)
0.1lx
External Height
133mm
External Depth
23mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for LT505
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90278930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16