Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO50
Order Code2836727
Also Known AsGTIN UPC EAN: 0793950470510
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.620 |
Price for:Each
Minimum: 1
Multiple: 1
€47.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO50
Order Code2836727
Also Known AsGTIN UPC EAN: 0793950470510
Technical Datasheet
Moisture Content5% to 50%, 1.5% to 33%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height170mm
External Depth30mm
External Width65mm
Product Range-
SVHCTo Be Advised
Product Overview
A compact moisture meter suitable for use on wood and other building materials and with easy-to-use functionality. It is ideal for building restoration projects and applications where moisture detection is important.
- Moisture readings taken via direct pin method
- Display icons to indicate moisture levels
- Suitable for use on rock, cardboard, plaster, concrete and mortar
- Audible alert that rises with moisture content
- Data hold freezes last reading
- Built-in battery check and measurement verification test
- Auto power-off function
- Power: 1x PP3 battery (included)
Technical Specifications
Moisture Content
5% to 50%, 1.5% to 33%
Operating Temperature Min
5°C
External Height
170mm
External Width
65mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
30mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13