Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W-T
Order Code2836731
Also Known AsGTIN UPC EAN: 0793950442012
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.590 |
Price for:Each
Minimum: 1
Multiple: 1
€28.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W-T
Order Code2836731
Also Known AsGTIN UPC EAN: 0793950442012
Technical Datasheet
Accessory TypeRemote Transmitter
For Use WithRH200W Multi Channel Wireless Hygro Thermometer
Product Range-
SVHCTo Be Advised
Product Overview
Extech's RH200W-T is a wireless temperature/humidity transmitter for RH200W. You can connect up to 8 wireless transmitters to remotely measure temperature/humidity levels up to 98ft (30m) away. Ideal for multi-room environmental monitoring for restaurants, manufacturing facilities, offices, homes, greenhouses, and storage/archive buildings.
- Up to 8 transmitters can be wirelessly connected to RH200W base station
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
- Operates at 433MHz; FCC approved
- Complete with 2x AA batteries
Technical Specifications
Accessory Type
Remote Transmitter
Product Range
-
For Use With
RH200W Multi Channel Wireless Hygro Thermometer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14