Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W
Order Code2836738
Also Known AsGTIN UPC EAN: 0793950442005
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €59.460 |
Price for:Each
Minimum: 1
Multiple: 1
€59.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH200W
Order Code2836738
Also Known AsGTIN UPC EAN: 0793950442005
Technical Datasheet
Humidity Range1% to 99% Relative Humidity
Accuracy-
Resolution (°C)-
External Height113mm
External Width61mm
External Depth39.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Extech’s Multi-Channel Hygro-Thermometer, with easy-to read 1.3" (33mm) digits, displays indoor Temperature and Humidity levels. You can connect up to 8 wireless transmitters to remotely measure Temperature/Humidity levels up to 98ft (30m) away. Base Station LCD with Auto-Night Light displays local and up to eight remote Temperature/Humidity readings either auto-cycle or manual mode from the wireless transmitters.
- Easy-to-read 1.3" (33mm) oversized digits
- Minimum / Maximum recording with reset
- Indoor comfort icons displayed on base station indicating too cold, comfortable, or too hot/humid conditions
- Trend arrows indicate rising, steady or falling of the temperature / humidity readings
- Snow icon appears when remote temperature is 37.4°F (3°C) or below
- Transmitter LED flashes to indicate normal operation
- Transmitters can be mounted up to 98ft (30m) from the base station
Technical Specifications
Humidity Range
1% to 99% Relative Humidity
Resolution (°C)
-
External Width
61mm
Product Range
-
Accuracy
-
External Height
113mm
External Depth
39.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45