Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.020 |
Price for:Each
Minimum: 1
Multiple: 1
€100.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoRH250W
Order Code3958396
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy5%
Resolution (°C)0.1°C
External Height28mm
External Width53mm
External Depth150mm
Product Range-
SVHCTo Be Advised
Product Overview
Compact hygro-thermometer with Bluetooth® connectivity, which allows building and maintenance professionals to view and share relative humidity and temperature data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on equipment and building health. Suitable for cleanroom air humidity, workplace inspection, storage area inspection, building health, building comfort, HVAC equipment check, appliance testing, research and development and engineering and design applications.
- Hygro-thermometer with connectivity to ExView app
- Measure relative humidity and air temperature simultaneously
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/min readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
53mm
Product Range
-
Accuracy
5%
External Height
28mm
External Depth
150mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153