Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD500
Order Code4297862
Your Part Number
Technical Datasheet
8 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €279.000 |
Price for:Each
Minimum: 1
Multiple: 1
€279.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSD500
Order Code4297862
Technical Datasheet
Data Logger TypeTemperature & Humidity
No. of Channels / Inputs1 Channel
Sensor / Measurement Type-
Maximum Samples-
Data InterfaceSD Card
Display TypeLCD
Product Range-
SVHCTo Be Advised
Product Overview
SD500 is a humidity/temperature datalogger that records data on an SD card in Excel format for easy transfer to a PC for analysis. It features a dual LCD that simultaneously displays relative humidity and temperature, and a selectable data sampling rate of 5, 10, 30, 60, 120, 300, and 600seconds. Each stored reading includes a date and time stamp.
- Dual LCD simultaneously displays relative humidity and temperature readings
- Datalogger date/time stamps and stores readings on SD card in Excel® format for easy transfer to PC
- 20M data using a 2G SD card memory
- Relative humidity basic accuracy is ±4%
- Relative humidity maximum resolution is 0.1%
- Temperature (air) is 0 to 50°C
- Dimension is 132 × 80 × 32mm
- 2 years warranty
- Temperature (air) basic accuracy is ±1.5°F/0.8°C
- Temperature (air) maximum resolution is 0.1°F/°C
Contents
SD500 humidity/temperature datalogger, 6 AAA batteries, SD memory card, Universal AC adaptor, and mounting bracket.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Data Logger Type
Temperature & Humidity
Sensor / Measurement Type
-
Data Interface
SD Card
Product Range
-
No. of Channels / Inputs
1 Channel
Maximum Samples
-
Display Type
LCD
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.604185