Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL130W
Order Code3409758
Also Known AsGTIN UPC EAN: 0793950471357
Technical Datasheet
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €262.130 |
| 3+ | €256.860 |
Price for:Each
Minimum: 1
Multiple: 1
€262.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL130W
Order Code3409758
Also Known AsGTIN UPC EAN: 0793950471357
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB-
Resolution (db)0.1dB
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
- Ideal for industrial sites, hospitals, auditoriums, schools and other areas where there is a need for being alerted when sound level reaches set points
- Bright LEDs (red flashing or green) can be read from 100ft (30m)
- Continuous monitoring of sound level in 3 ranges: 30 to 80dB, 60 to 110dB, 80 to 130dB
- User adjustable high or low limit (30 to 130dB) with output to drive external relay module
- Built-in desk, wall and tripod mounts
- Meets ANSI Type 2 and EN 60651 accuracy specs - compliant to OSHA
- Complete with 100-240V AC 50/60Hz adaptor and microphone wind cover
- Display: 117x79mm
- Frequency bandwidth: 31.5Hz to 8kHz
- Microphone: 0.5" Electret Condenser Microphone (detachable)
- Frequency Weighting: A and C
- Response time: Fast: 125ms / Slow: 1s
- Resolution: 0.1dB
- Alarm output: 3.5mm Mono Phone Plug, Maximum: 3.4mA @ 5V DC
- Minimum Output: 2.5V DC
Technical Specifications
Sound Level Min
30dB
Accuracy dB
-
Operating Temperature Min
-
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.943