Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €101.000 |
Price for:Each
Minimum: 1
Multiple: 1
€101.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSL250W
Order Code3958398
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min0°C
Operating Temperature Max40°C
Product Range-
SVHCTo Be Advised
Product Overview
Compact sound meter with Bluetooth® connectivity, which allows building and maintenance professionals to view and share sound level data directly from a mobile device using the free ExView app. With the capability to capture, display trends, set alarms and create and send reports, users can gain deeper insights on workplace comfort and public health. Suitable for sound check, building insulation check, concert volume check, neighbourhood noise disturbances, nightclub/restaurant noise, workplace noise and airport noise applications.
- Sound level meter with connectivity to ExView app
- Measures sound level from 30 to 130dB with ‘A’ weighted frequency for human hearing
- View data on both large LCD display and from iOS® or Android™ mobile using ExView app
- Record max/min readings
- Freeze display with ‘data hold’
- Bright backlit dual LCD display
- Auto power off feature saves battery life
- Tripod mount fits standard 1/4”-20 mounting screw
- Complete with 3 AAA (1.5 V) batteries
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for SL250W
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.157