Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207C
Order Code3403886
Also Known AsGTIN UPC EAN: 0793950481202
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoZR0207C
Order Code3403886
Also Known AsGTIN UPC EAN: 0793950481202
Technical Datasheet
Tester TypeNetwork Cable Tester
Meter Display TypeLED
Resistance-
External Height-
External Width-
External Depth-
Product Range-
SVHCTo Be Advised
Product Overview
A kit for tracing wires using a non-contact probe to audibly identify a selected wire or cable, enabling you to trace it from source to termination. This kit is ideal for identifying wire pairs, tracing telephone cables, checking continuity and testing telephone line conditions.
- Transmitter with output cables terminated in modular RJ11 phone connector
- Transmitter injects traceable signal into cables to perform checks
- Adjustable sensitivity improves wire identification & eliminates false detection
- Continuity test with visible indication
- Probe: 220x50x32mm
- Transmitter: 65x68x28mm
- Weight (probe/ transmitter): 91g each
- Supplied with probe, transmitter, 2x crocodile clips & two 9V batteries
Technical Specifications
Tester Type
Network Cable Tester
Resistance
-
External Width
-
Product Range
-
Meter Display Type
LED
External Height
-
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001