Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €63.000 |
Product Information
Product Overview
The TH10 from Extech Instruments is a temperature USB datalogger. Featuring a temperature range of -40°F to 158°F (-40°C to 70°C) with an accuracy of ±1°C/1.8°F, the Extech TH10 captures and stores up to 32,000 temperature readings. Users can select data sampling rates of 2s, 5s, 10s, 30s, 1min, 5min, 10min, 30min, 1hr, 2hr, 3hr, 6hr, 12hr and 24hr. The TH10 also has user-programmable high/low alarm thresholds and status indication via red/yellow and green LEDs. The user can easily set up the logging rate, high/low alarm and start-mode and download the stored data by plugging the module into a PC's USB port and running the supplied PC software. Temperature data can then be graphed, printed and exported to other applications.
- Dimension is 5.1" x 1.1" x 0.9" (130mm x 30mm x 25mm)
- Weight is 1oz (20g)
- User programmable alarm thresholds
- Status indication via Red/Yellow & Green LED
- Long battery life (approx. 1 year)
Applications
Test & Measurement
Contents
TH10 temperature USB datalogger, 3.6volt lithium battery, Protective USB cap, Mounting bracket, Windows compatible software for analysis, User manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
USB Temperature
Temperature
USB
-
1 Channel
-
LED
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate