Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €604.990 |
Product Information
Product Overview
The VB450 from Extech Instruments is a vibration meter. The VB450 is a portable vibration meter consisting of an acceleration sensor and a digital measurement display circuit. It can be used to measure vibration displacement, speed (or intensity) and acceleration of mechanical equipment. Equipment such as fans, pumps, compressors, motors, etc. can be tested. Misalignment, poor balancing, structural compromises and other factors can cause unwanted vibration increases. VB450 features a wide 10Hz to 1500Hz frequency range and provides displacement (peak to peak), velocity(RMS) and acceleration(peak) measurement.
- Remote vibration sensor with magnetic adaptor on 7.9" (0.2m) coiled cable
- Automatic data hold after measurement button is released
- Auto power off after 1 minute
- Low battery indicator
- Acceleration (peak) measurement range from 0.1m/s2 to 199.9m/s2
- Velocity (RMS) measurement range from 0.1mm/s to 199.9mm/s
- Displacement (peak to peak) measurement range from 1μm to 1999μm
- Resolution of 0.1m/s2, 0.1mm/s, 1μm
- Basic accuracy is ±(5% + 1 digit)
- Dimension is 7.3" x 2.7" x 1.2" (185mm x 68m x 30mm), weight is 8.1oz (230g)
Applications
Test & Measurement
Contents
VB450 vibration meter, Remote sensor, Magnetic mount, 9V battery, Wrist strap, Soft case.
Technical Specifications
-
-
68mm
-
10Hz to 1.5kHz
185mm
30mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate