Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €265.570 |
Product Information
Product Overview
The VFM200 is a VOC/formaldehyde (CH2O or HCHO) meter. It measures VOC (Volatile Organic Compound) and Formaldehyde concentrations in real-time. Fast response time, compact, easy-to-carry, and excellent for checking the indoor air quality of homes, offices, factories, hotels, schools and other indoor environments. Potential sources for VOCs include paints, finishes, adhesives, cigarette smoke, pesticides, personal care products, car exhaust, new furnishings, wall coverings, household cleansers, and cooking fuels. Chemicals includes acetone, ethylene glycol, formaldehyde, xylene, 1,3-butadiene, tetrachloroethene, hydrogen sulphide, ammonia, toluene, benzene, methylene chloride, perchloroethylene, and MTBE.
- Backlit LCD displays TVOC and HCHO concentrations simultaneously in real-time
- Built-in fast response, high accuracy fuel cell formaldehyde sensor
- Two selectable units of measure (ppm, mg/m³)
- Adjustable audible and visible high/low alarms
- Auto power off
- Response time is less than 2s
- Dimensions: 165x60x25mm
Contents
VOC/formaldehyde (CH2O or HCHO) meter, rechargeable battery, universal AC adaptor/charger (multi-plugs US, EU, UK, and AU).
Notes
A 15% discount has been applied to this SKU, and the offer is valid until June 30, 2025
Technical Specifications
0°C
-
-
No SVHC (27-Jun-2024)
40°C
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate