Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €45.330 |
| 5+ | €38.490 |
| 10+ | €35.790 |
Price for:Each
Minimum: 1
Multiple: 1
€45.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 113A.10C is an Adjustable Wrench with chromed body and polished head faces. It is equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls. It features contoured handle ensures increased ease of use and pre-adjustment of jaw opening thanks to millimetric gradation.
- Good access to the button, easy setting
- Non-protruding moving jaw at maximum capacity
- Right-hand button rotation
- Easier to reach worm screw
- Tapered jaw tips for optimum access
- Millimetre graduations for pre-setting jaw opening
- Worm rotates clockwise
Applications
Maintenance & Repair
Technical Specifications
Length
255mm
Product Range
-
Jaw Opening Max
30mm
Technical Docs (1)
Alternatives for 113A.10C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5