Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.990 |
| 5+ | €26.310 |
| 10+ | €24.460 |
Price for:Each
Minimum: 1
Multiple: 1
€30.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 113A.6C is a 155mm Adjustable Wrench with chromed body and polished jaw faces, contoured handle for improved handling, improved worm screw access, tapered jaw tips for optimum access, non-protruding moving jaw at maximum capacity, millimetre graduations for pre-setting jaw opening, clockwise rotating worm screw, registered design.
Applications
Maintenance & Repair
Technical Specifications
Length
155mm
Product Range
-
Jaw Opening Max
20mm
Technical Docs (1)
Alternatives for 113A.6C
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14