Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.790 |
5+ | €27.840 |
10+ | €25.890 |
Price for:Each
Minimum: 1
Multiple: 1
€32.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No113A.8C
Order Code3522088
Technical Datasheet
Length206mm
Jaw Opening Max27mm
Product Range-
Product Overview
The 113A.8C is an Adjustable Wrench with chromed body and polished head faces. It is equipped with a FACOM SLS attachment solution, preventing any risk of accidental falls. It features contoured handle ensures increased ease of use and pre-adjustment of jaw opening thanks to millimetric gradation.
- Good access to the button, easy setting
- Non-protruding moving jaw at maximum capacity
- Right-hand button rotation
- Easier to reach worm screw
- Tapered jaw tips for optimum access
- Millimetre graduations for pre-setting jaw opening
- Worm rotates clockwise
Applications
Maintenance & Repair
Technical Specifications
Length
206mm
Product Range
-
Jaw Opening Max
27mm
Technical Docs (1)
Alternatives for 113A.8C
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28