Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.760 |
5+ | €38.850 |
10+ | €36.130 |
Price for:Each
Minimum: 1
Multiple: 1
€45.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No208A.25CBA
Order Code3521515
Technical Datasheet
Head Weight - Metric220g
Weight220g
Head Weight - Imperial7.7oz
Handle TypePolyamide
Head Diameter25mm
Head TypeSoft Face
Overall Length-
Product Range-
Product Overview
The 208A.25CBA is a 25mm soft face Adaptable-Tip Mallet made of mosiądz/brass finish steel body. The heavyweight-series has soft face head and EC - EB bits, polyurethane and nylon tips.
Applications
Maintenance & Repair
Technical Specifications
Head Weight - Metric
220g
Head Weight - Imperial
7.7oz
Head Diameter
25mm
Overall Length
-
Weight
220g
Handle Type
Polyamide
Head Type
Soft Face
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22