Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.880 |
5+ | €7.010 |
10+ | €6.310 |
Price for:Each
Minimum: 1
Multiple: 1
€7.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No256.2.5
Order Code3521710
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter7mm
Length100mm
Product Range-
Product Overview
The 256.2.5 is a 2.5mm Precision Centre Punch made of zinc-plated finish chrome-vanadium steel forged. It has a knurled body presentation and designed according to NF E71-211 standard.
- Hardened to 52 to 58HRC
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
100mm
Shaft Diameter
7mm
Product Range
-
Technical Docs (1)
Alternatives for 256.2.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82073090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024