Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €79.750 |
| 5+ | €69.960 |
| 10+ | €68.560 |
Price for:Each
Minimum: 1
Multiple: 1
€79.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFACOM
Manufacturer Part No257.GPB
Order Code4890632
Technical Datasheet
Tip / Nozzle O.D.-
Shaft Diameter-
Length-
Product Range-
Product Overview
The 257.GPB is a sheathed automatic Centre Punch with ergonomic handle.
- Simply press the end to release spring impact
- Impact adjustable from 15 to 25kg by turning the end
- Tip hardened to 57 to 60 HRC
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle O.D.
-
Length
-
Shaft Diameter
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16