Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €103.850 |
5+ | €91.100 |
10+ | €89.280 |
Price for:Each
Minimum: 1
Multiple: 1
€103.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No427.MT
Order Code4312107
Technical Datasheet
Overall Length120mm
Cutting Capacity Max0.6mm
Product Range-
Product Overview
The 427.MT is a MICRO-TECH® Flush Cutter for use with 0.2 to 0.6mm Cu-Ni wire.
- Cutting edges angled at 30° with rear clearance
Applications
Maintenance & Repair
Technical Specifications
Overall Length
120mm
Product Range
-
Cutting Capacity Max
0.6mm
Technical Docs (1)
Alternatives for 427.MT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074