Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.980 |
5+ | €9.760 |
10+ | €8.780 |
Price for:Each
Minimum: 1
Multiple: 1
€10.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part No44.6X7
Order Code3522234
Technical Datasheet
AF Size - Metric6mm
AF Size - Imperial-
Length120mm
Whitworth Size-
Product Range-
Product Overview
The 44.6X7 is an Open End Wrench with satin chrome finish. The open ends are slimmer than a standard combination wrench for better thickness accessibility (examples - brake calipers, hydraulic hose locknuts).
- Heads hinged at 15°
Applications
Industrial, Automotive
Technical Specifications
AF Size - Metric
6mm
Length
120mm
Product Range
-
AF Size - Imperial
-
Whitworth Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02