Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.030 |
| 5+ | €33.990 |
| 10+ | €31.600 |
Price for:Each
Minimum: 1
Multiple: 1
€40.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 601 is a Hacksaw Frame made of impact-resistant steel/resin construction.
- Compact and lightweight
- Takes 300mm blade
- Supplied with one blade
- 45° and 90° 2 Blade positions
Applications
Maintenance & Repair
Technical Specifications
Saw Type
Hack
Product Range
-
Blade Length
-
Technical Docs (1)
Alternatives for 601
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66