Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.680 |
5+ | €3.920 |
10+ | €3.740 |
Price for:Each
Minimum: 1
Multiple: 1
€4.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoAR.3X75
Order Code3810926
Technical Datasheet
Tip Size3mm
Blade Length75mm
Overall Length145mm
Product Range-
Product Overview
The AR.3X75 is a 145mm Slotted Screwdriver with polished chromed finish suitable for slotted-head screws - milled blade.
- Round blade milled for access to the bottom of the well
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3mm
Overall Length
145mm
Blade Length
75mm
Product Range
-
Technical Docs (1)
Alternatives for AR.3X75
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022