Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.960 |
5+ | €4.160 |
10+ | €3.970 |
Price for:Each
Minimum: 1
Multiple: 1
€4.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFACOM
Manufacturer Part NoEH.104
Order Code3653675
Technical Datasheet
Bit TypeHex
Hex Bit Size4mm
Length25mm
Product Range-
Product Overview
The EH.104 is a 25mm Screw Bit for use with 4mm countersunk hexagon socket head and manual screwing. It is designed according to ISO 1173, DIN 3126, NF ISO 1173, ISO 2936, ISO 2351-3 standards.
Applications
Maintenance & Repair
Technical Specifications
Bit Type
Hex
Length
25mm
Hex Bit Size
4mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006