Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €605.600 |
5+ | €604.450 |
10+ | €578.970 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€605.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0199000052
Order Code4236238
Technical Datasheet
Kit Contents150kHz to 1GHz 31, 44, 61 and 75 Material Snap-It Kits
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
0199000052 is a Greatest Hits Kit. It contains four different materials snap-it kits ranging from 150KHz to 1GHz. The star-studded line-up of 31-, 44-, 61- and 75-material contains split ferrite cores in a wide variety of sizes to fit most cables. With a total of 64 parts, users can discover their signal solution with fair-rite’s greatest hits kit.
Contents
44 material snap-it kit (0199000049), 61 material snap-it kit (0199000051), 31 material snap-it kit (0199000050), 75 material snap-it kit (0199000041).
Technical Specifications
Kit Contents
150kHz to 1GHz 31, 44, 61 and 75 Material Snap-It Kits
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898
Product traceability