Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIR-RITE
Manufacturer Part No0431184751
Order Code4633594
Product RangeSnap-it Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.370 |
| 10+ | €8.040 |
| 25+ | €7.610 |
| 50+ | €7.270 |
| 100+ | €6.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0431184751
Order Code4633594
Product RangeSnap-it Series
Technical Datasheet
Cable Diameter19.2mm
Frequency Min10MHz
Frequency Max100MHz
Impedance203ohm
Product RangeSnap-it Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Diameter
19.2mm
Frequency Max
100MHz
Product Range
Snap-it Series
Frequency Min
10MHz
Impedance
203ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030595
Product traceability