Print Page
Image is for illustrative purposes only. Please refer to product description.
474 In Stock
158 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.770 |
10+ | €2.810 |
20+ | €2.750 |
Price for:Each
Minimum: 1
Multiple: 1
€3.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No0461167281
Order Code2113049
Technical Datasheet
Cable Diameter9.85mm
Frequency Min200MHz
Frequency Max1GHz
Impedance175ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 0461167281 is a round Ferrite Core Assembly for 9.85mm cable. The common-mode conducted EMI from 200 to 1000MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 61 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
9.85mm
Frequency Max
1GHz
Product Range
-
Frequency Min
200MHz
Impedance
175ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 0461167281
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029484
Product traceability