Print Page
Image is for illustrative purposes only. Please refer to product description.
1,462 In Stock
1,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.133 |
10+ | €0.100 |
20+ | €0.098 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2512065007Y6
Order Code1612003
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance50ohm
DC Current Rating6A
Product Range-
DC Resistance Max0.02ohm
Impedance Tolerance 25%
Product Length3.2mm
Product Width1.1mm
Product Height1.6mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2512065007Y6 is a Multilayer Chip Bead suitable for cellular phones, laptops and pagers. The chip bead to suppress conducted EMI signals. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards. The nominal impedance with a ±25% tolerance is specified for the + marked 100MHz. It is measured for impedance on the HP 4291A and fixture HP 16192A.
- High current
- Standard signal speed
- 100% Tested for impedance and DC resistance
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
6A
DC Resistance Max
0.02ohm
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
50ohm
Product Range
-
Impedance Tolerance
25%
Product Width
1.1mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2512065007Y6
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000048
Product traceability