Print Page
Image is for illustrative purposes only. Please refer to product description.
985 In Stock
1,908 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.500 |
10+ | €1.890 |
25+ | €1.750 |
50+ | €1.650 |
100+ | €1.570 |
212+ | €1.480 |
Price for:Each
Minimum: 1
Multiple: 1
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643102002
Order Code1703108
Technical Datasheet
Outer Diameter25.9mm
Product Length28.6mm
Inner Diameter12.8mm
Frequency Min25MHz
Frequency Max300MHz
Impedance235ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2643102002 is a Round Cable EMI Suppression Core made of 43-grade material. It is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. The actual DC H field in the application is this value of H times the actual NI (ampere-turn) product.
Applications
Industrial, Automation & Process Control
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
235ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2643102002
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054