Print Page
Image is for illustrative purposes only. Please refer to product description.
1,233 In Stock
10,152 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.090 |
10+ | €0.920 |
50+ | €0.793 |
100+ | €0.749 |
200+ | €0.730 |
376+ | €0.710 |
Price for:Each
Minimum: 1
Multiple: 1
€1.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643540002
Order Code1463428
Technical Datasheet
Outer Diameter14.3mm
Product Length28.6mm
Inner Diameter6.35mm
Frequency Min25MHz
Frequency Max300MHz
Impedance250ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2643540002 is a round cable EMI Suppression Core for 14.3mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
- Supports broadband frequencies (25 to 300MHz)
Applications
Communications & Networking
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
6.35mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
250ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 2643540002
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01769
Product traceability