Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
1,128 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.530 |
10+ | €1.140 |
50+ | €0.861 |
100+ | €0.814 |
200+ | €0.793 |
376+ | €0.771 |
Price for:Each
Minimum: 1
Multiple: 1
€1.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643625102
Order Code1463441
Technical Datasheet
Outer Diameter16.25mm
Product Length28.6mm
Inner Diameter7.9mm
Frequency Min25MHz
Frequency Max300MHz
Impedance213ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2643625102 is a round cable EMI Suppression Core for 16.25mm cable, guaranteed minimum impedance specification. Suppression core is controlled for impedance only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%. Single turn impedance tests for 43 material core is performed on the 4193A vector impedance meter.
- Supports broadband frequencies (25 to 300MHz)
Applications
Communications & Networking
Technical Specifications
Outer Diameter
16.25mm
Inner Diameter
7.9mm
Frequency Max
300MHz
Product Range
-
Product Length
28.6mm
Frequency Min
25MHz
Impedance
213ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate