Print Page
Image is for illustrative purposes only. Please refer to product description.
516 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
10+ | €1.550 |
100+ | €1.350 |
500+ | €1.220 |
1000+ | €1.120 |
2000+ | €1.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2643804502
Order Code2113048
Technical Datasheet
Outer Diameter31.1mm
Product Length16.3mm
Inner Diameter19.05mm
Frequency Min25MHz
Frequency Max300MHz
Impedance100ohm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 2643804502 is a round cable EMI Suppression Core with 43-grade material, guaranteed minimum impedance specifications. Suppression core is controlled for impedance only. This NiZn is popular ferrite for suppression of conducted EMI from 20 to 250MHz. This material is also used for inductive applications such as high frequency common-mode chokes.
- Supports broadband frequencies (25 to 300MHz)
Applications
Industrial
Technical Specifications
Outer Diameter
31.1mm
Inner Diameter
19.05mm
Frequency Max
300MHz
Product Range
-
Product Length
16.3mm
Frequency Min
25MHz
Impedance
100ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036968