Print Page
Image is for illustrative purposes only. Please refer to product description.
1,412 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.237 |
| 25+ | €0.142 |
| 50+ | €0.127 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No2743003112
Order Code3282204
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance100ohm
DC Current Rating-
Product Range-
DC Resistance Max-
Impedance Tolerance-
Product Length6.7mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
-
DC Resistance Max
-
Product Length
6.7mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
-
Impedance Tolerance
-
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
Product traceability