Print Page
Image is for illustrative purposes only. Please refer to product description.
57,790 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €0.101 |
500+ | €0.0704 |
2500+ | €0.0661 |
10000+ | €0.0583 |
21500+ | €0.054 |
43000+ | €0.0498 |
Price for:Each
Minimum: 10
Multiple: 10
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoBD3/1/4-4S2
Order Code242500
Technical Datasheet
Outer Diameter3mm
Product Length4mm
Inner Diameter1mm
Frequency Min-
Frequency Max-
Impedance48ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BD3/1/4-4S2 is a cylindrical Ferrite Core/Bead made of 4S2 grade with flash of yellow paint. It is suitable for use with EMI suppression and placing on insulated cables or formed wire leads to obtain a desired value of inductance.
Applications
Industrial
Technical Specifications
Outer Diameter
3mm
Inner Diameter
1mm
Frequency Max
-
Product Range
-
Product Length
4mm
Frequency Min
-
Impedance
48ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
Product traceability