Print Page
Image is for illustrative purposes only. Please refer to product description.
29,520 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.137 |
100+ | €0.112 |
500+ | €0.0954 |
2500+ | €0.0844 |
7000+ | €0.079 |
14000+ | €0.0731 |
Price for:Each
Minimum: 10
Multiple: 10
€1.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoBD5.1/2/4-3S1
Order Code242524
Technical Datasheet
Outer Diameter5.1mm
Product Length4mm
Inner Diameter2mm
Frequency Min-
Frequency Max-
Impedance21ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
BD5.1/2/4-3S1 is a cylindrical ferrite core/bead for use with EMI suppression and placing on insulated cables or formed wire leads to obtain a desired value of inductance.
- 3S1 grade
Technical Specifications
Outer Diameter
5.1mm
Inner Diameter
2mm
Frequency Max
-
Product Range
-
Product Length
4mm
Frequency Min
-
Impedance
21ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000333
Product traceability