Print Page
Image is for illustrative purposes only. Please refer to product description.
1,782 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.330 |
50+ | €0.922 |
100+ | €0.866 |
250+ | €0.816 |
500+ | €0.764 |
1008+ | €0.749 |
Price for:Each
Minimum: 1
Multiple: 1
€1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST14/7.3/29-4S2
Order Code898466
Technical Datasheet
Outer Diameter14.3mm
Product Length28.6mm
Inner Diameter7.25mm
Frequency Min-
Frequency Max-
Impedance215ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST14/7.3/29-4S2 is a Tubular Cable Shield for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
14.3mm
Inner Diameter
7.25mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
215ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018014
Product traceability