Print Page
Image is for illustrative purposes only. Please refer to product description.
208 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.040 |
10+ | €0.853 |
50+ | €0.723 |
100+ | €0.679 |
200+ | €0.660 |
320+ | €0.640 |
Price for:Each
Minimum: 1
Multiple: 1
€1.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST19/11/12-3S4
Order Code898405
Technical Datasheet
Outer Diameter19mm
Product Length11.5mm
Inner Diameter10.6mm
Frequency Min-
Frequency Max-
Impedance75ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST19/11/12-3S4 is a cable shield tubular Ferrite Core for EMI suppression and it is available in grade 3S4. This EMI-suppression cable shield core provides attenuation of RFI over a wide frequency range and reduces the need for more complex shielding measures PCB re-designs.
- UL94V-0 Flammability
Applications
Industrial, RF Communications
Technical Specifications
Outer Diameter
19mm
Inner Diameter
10.6mm
Frequency Max
-
Product Range
-
Product Length
11.5mm
Frequency Min
-
Impedance
75ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST19/11/12-3S4
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability