Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
128 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.540 |
5+ | €4.220 |
10+ | €3.850 |
25+ | €3.620 |
50+ | €3.410 |
128+ | €3.190 |
Price for:Each
Minimum: 1
Multiple: 1
€4.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST26/13/29-4S2
Order Code898521
Technical Datasheet
Outer Diameter25.9mm
Product Length28.6mm
Inner Diameter12.8mm
Frequency Min-
Frequency Max-
Impedance225ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST26/13/29-4S2 is a Tubular Cable Shield made of 4S2 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
12.8mm
Frequency Max
-
Product Range
-
Product Length
28.6mm
Frequency Min
-
Impedance
225ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST26/13/29-4S2
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058
Product traceability