Print Page
Image is for illustrative purposes only. Please refer to product description.
4,152 In Stock
5,280 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | €0.545 |
50+ | €0.467 |
250+ | €0.401 |
500+ | €0.377 |
1000+ | €0.354 |
2640+ | €0.327 |
Price for:Each
Minimum: 5
Multiple: 5
€2.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoCST9.5/4.8/19-4S2
Order Code898430
Technical Datasheet
Outer Diameter9.5mm
Product Length19.05mm
Inner Diameter4.75mm
Frequency Min-
Frequency Max-
Impedance145ohm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CST9.5/4.8/19-4S2 is a Tubular Cable Shield made of 4S2 for use with EMI-suppression products.
- Protective attenuation of RFI over a wide frequency range
Applications
Industrial
Technical Specifications
Outer Diameter
9.5mm
Inner Diameter
4.75mm
Frequency Max
-
Product Range
-
Product Length
19.05mm
Frequency Min
-
Impedance
145ohm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CST9.5/4.8/19-4S2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability