Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoE32/6/20-3F3
Order Code926577
Your Part Number
Technical Datasheet
974 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.78 |
| 50+ | €1.42 |
| 250+ | €1.25 |
| 500+ | €1.21 |
| 1000+ | €1.16 |
| 2560+ | €1.07 |
Price for:Each
Minimum: 5
Multiple: 5
€8.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoE32/6/20-3F3
Order Code926577
Technical Datasheet
Core TypePlanar E
Core SizeE32
For Use With-
Core Material Grade3F3
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al6.78µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The E32/6/20-3F3 is an E-type Transformer Planar Core with 3F3 material grade. The core for use with E32/6/20. Core halves for use in combination with an E-core.
- 6780 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
Planar E
For Use With
-
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
6.78µH
SVHC
No SVHC (17-Jan-2023)
Core Size
E32
Core Material Grade
3F3
Ae Effective Cross Section Area
130mm²
Product Range
-
Technical Docs (1)
Alternatives for E32/6/20-3F3
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014